Part Details for MUN5113T3G by onsemi
Overview of MUN5113T3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN5113T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7485
|
Newark | Digital Transistor, 50V, 0.1A |Onsemi MUN5113T3G Min Qty: 19090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
26K4674
|
Newark | Brt Transistor, 50V, 47K/47Kohm, Sc70, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm Rohs Compliant: Yes |Onsemi MUN5113T3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MUN5113T3G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5113T3G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 209850 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MUN5113T3G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: MUN5113T3G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 202MW SC70-3 | 2980 |
|
RFQ | |
DISTI #
4183398
|
Farnell | DIGITAL TRANSISTOR, 50V, 0.1A RoHS: Compliant Min Qty: 20000 Lead time: 3 Weeks, 1 Days Container: Each | 209850 |
|
$0.0238 | Buy Now |
|
Flip Electronics | Stock, ship today | 60000 |
|
$0.0160 | RFQ |
Part Details for MUN5113T3G
MUN5113T3G CAD Models
MUN5113T3G Part Data Attributes:
|
MUN5113T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5113T3G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.202 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
Alternate Parts for MUN5113T3G
This table gives cross-reference parts and alternative options found for MUN5113T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5113T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5114T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5113T3G vs MUN5114T1G |
MUN5133T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5113T3G vs MUN5133T1 |
MUN5113T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5113T3G vs MUN5113T1 |
MUN5113T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3PIN | onsemi | MUN5113T3G vs MUN5113T3 |