-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9476
|
Newark | Trans, 50V, 47/47Kohm, Sot-363, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1 /Rohs Compliant: Yes |Onsemi MUN5213DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29000 |
|
$0.0660 / $0.3120 | Buy Now |
DISTI #
45AJ6289
|
Newark | Brt Transistor, 50V, 47K/47Kohm, Sc88, C, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Onsemi MUN5213DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0400 / $0.0550 | Buy Now |
DISTI #
88H4932
|
Newark | Bipolar Pre-Biased/Digital Transistor, 50 V, 100 Ma, 47 Kohm, 47 Kohm, 1, Sot-363 Rohs Compliant: Yes |Onsemi MUN5213DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0360 | Buy Now |
DISTI #
79AH4813
|
Newark | Ss Sc88 Br Xstr Npn 50V Rohs Compliant: Yes |Onsemi MUN5213DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
MUN5213DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SC88 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39355 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
MUN5213DW1T1G
|
Avnet Americas | Digital Transistor, Dual NPN, 50 V, 100 mA, 47 kOhm, 47 kOhm, SOT-363, 3 Pins - Tape and Reel (Alt: MUN5213DW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-MUN5213DW1T1G
|
Mouser Electronics | Digital Transistors SS BR XSTR NPN 50V RoHS: Compliant | 33346 |
|
$0.0310 / $0.3000 | Buy Now |
DISTI #
V79:2366_17795498
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1905 | Americas - 66000 |
|
$0.0293 / $0.0381 | Buy Now |
DISTI #
V36:1790_07285207
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2342 | Americas - 24000 |
|
$0.0296 / $0.0383 | Buy Now |
DISTI #
E02:0323_00077552
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2401 | Europe - 18000 |
|
$0.0291 / $0.0376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5213DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5213DW1T1G
onsemi
Dual NPN Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5213DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5213DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5213DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | MUN5213DW1T1G vs MUN5213DW1T1 |
MUN5213DW1T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5213DW1T1G vs MUN5213DW1T1 |