Part Details for MUN5240T1G by onsemi
Overview of MUN5240T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN5240T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8904
|
Newark | Brt Transistor, 50V, 47Kohm, Sc-70-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5240T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
97W6163
|
Newark | Brt Transistor, 50V, 47Kohm, Sc-70-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUN5240T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
2156-MUN5240T1G-OS-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 11539 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
159000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MUN5240T1G-ND
|
DigiKey | TRANS PREBIAS NPN 50V SC70-3 Min Qty: 11539 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0160 / $0.0240 | Buy Now |
DISTI #
MUN5240T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MUN5240T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
863-MUN5240T1G
|
Mouser Electronics | Digital Transistors NPN DIGITAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MUN5240T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MUN5240T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
MUN5240T1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: MUN5240T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
4276836
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 159000 |
|
$0.0238 | Buy Now |
Part Details for MUN5240T1G
MUN5240T1G CAD Models
MUN5240T1G Part Data Attributes
|
MUN5240T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5240T1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |