Part Details for MUN5311DW1T1 by onsemi
Overview of MUN5311DW1T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUN5311DW1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7515
|
Newark | Trans Prebias Npn-Pnp Sot363 |Onsemi MUN5311DW1T1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | 2017 |
|
RFQ | ||
|
Rochester Electronics | TRANS PREBIAS NPN/PNP SOT363 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11750 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4183431
|
Farnell | TRANS PREBIAS NPN-PNP SOT363 RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 11750 |
|
$0.0950 | Buy Now |
|
Win Source Electronics | TRANS PREBIAS NPN/PNP SOT363 / Dual Bias Resistor Transistors | 610500 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for MUN5311DW1T1
MUN5311DW1T1 CAD Models
MUN5311DW1T1 Part Data Attributes
|
MUN5311DW1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5311DW1T1
onsemi
100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 419B-02, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5311DW1T1
This table gives cross-reference parts and alternative options found for MUN5311DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5311DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5311DW1T1G | Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MUN5311DW1T1 vs MUN5311DW1T1G |
MUN5311DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | Rochester Electronics LLC | MUN5311DW1T1 vs MUN5311DW1T1 |