-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6157
|
Newark | Transistor, Aec-Q101, Npn/Pnp, 50V, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:1Kohm, Rohs Compliant: Yes |Onsemi MUN5330DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4406 |
|
$0.0710 / $0.3080 | Buy Now |
DISTI #
42K1576
|
Newark | Brt Transistor, 50V, 1K/1Kohm, Sc88, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:1Kohm, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Continuous Collector Current Max:100Ma Rohs Compliant: Yes |Onsemi MUN5330DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0600 | Buy Now |
DISTI #
MUN5330DW1T1GOSCT-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V SC88 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5488 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
MUN5330DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5330DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 423851 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
MUN5330DW1T1G
|
Avnet Americas | SS SC88 BR XSTR DUAL 50V - Tape and Reel (Alt: MUN5330DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 423851 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-MUN5330DW1T1G
|
Mouser Electronics | Digital Transistors 100mA Complementary 50V NPN & PNP RoHS: Compliant | 2918 |
|
$0.0350 / $0.2800 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 1 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0320 / $0.0361 | Buy Now |
|
Future Electronics | MUN Series 50 V 100 mA 1 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0320 / $0.0361 | Buy Now |
|
Bristol Electronics | 21355 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 2830 |
|
$0.0403 / $0.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5330DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5330DW1T1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MUN5330DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5330DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5330DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | Rochester Electronics LLC | MUN5330DW1T1G vs MUN5330DW1T1 |
MUN5330DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN5330DW1T1G vs MUN5330DW1T1 |
MUN5330DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | onsemi | MUN5330DW1T1G vs MUN5330DW1T1 |