Part Details for MUN5336DW1T1G by onsemi
Overview of MUN5336DW1T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUN5336DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2212
|
Newark | Complementary Digital Transistors (Brts)/ Reel |Onsemi MUN5336DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
MUN5336DW1T1GOSCT-ND
|
DigiKey | TRANS NPN/PNP BJT SC70-6 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5922 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
MUN5336DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5336DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-MUN5336DW1T1G
|
Mouser Electronics | Digital Transistors Complementary NPN+PNP Bipolar Digital Transistor (BRT) RoHS: Compliant | 3653 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | Pre-Biased Bipolar Transistor (BJT) - 50V 100mA 250mW - SOT-363 package RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0330 / $0.0372 | Buy Now |
DISTI #
MUN5336DW1T1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5336DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
MUN5336DW1T1G
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R (Alt: MUN5336DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MUN5336DW1T1G
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R (Alt: MUN5336DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3617152
|
Farnell | SMALL SIGNAL DIGITAL TRANSISTOR RoHS: Compliant Min Qty: 9000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0414 | Buy Now |
Part Details for MUN5336DW1T1G
MUN5336DW1T1G CAD Models
MUN5336DW1T1G Part Data Attributes:
|
MUN5336DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5336DW1T1G
onsemi
Complementary NPN+PNP Bipolar Digital Transistor (BRT), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-363, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BAIS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |