-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5836
|
Newark | Fast/Ultrafast Power Diode, Dual Common Cathode, 600 V, 16 A, 1.5 V, 60 Ns, 100 A Rohs Compliant: Yes |Onsemi MUR1660CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$1.1000 / $2.3200 | Buy Now |
DISTI #
81AC9438
|
Newark | Rec T0220 16A 600V Ultfst Rohs Compliant: Yes |Onsemi MUR1660CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9190 / $2.0700 | Buy Now |
DISTI #
MUR1660CTG
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 16 A, Dual Common Cathode, 1.5 V, 60 ns, 100 A, TO-220, 3 Pins - Rail/Tube (Alt: MUR1660CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1768 |
|
$0.7679 / $0.9304 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | DIODE ARRAY GP 600V 8A TO220AB RoHS: Not Compliant Status: Active Min Qty: 1 | 14150 |
|
$0.8153 / $0.9592 | Buy Now |
DISTI #
MUR1660CTG
|
TME | Diode: rectifying, THT, 600V, 8Ax2, tube, Ifsm: 100A, TO220AB Min Qty: 1 | 235 |
|
$1.1400 / $1.8800 | Buy Now |
DISTI #
MUR1660CTG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 900 | 0 |
|
$0.8600 | Buy Now |
DISTI #
SMC-MUR1660CTG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3945 |
|
RFQ | |
DISTI #
MUR1660CTG
|
Avnet Asia | Fast / Ultrafast Diode, 600 V, 16 A, Dual Common Cathode, 1.5 V, 60 ns, 100 A, TO-220, 3 Pins (Alt: MUR1660CTG) RoHS: Compliant Min Qty: 750 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8125 / $0.9866 | Buy Now |
DISTI #
MUR1660CTG
|
Avnet Silica | Fast / Ultrafast Diode, 600 V, 16 A, Dual Common Cathode, 1.5 V, 60 ns, 100 A, TO-220, 3 Pins (Alt: MUR1660CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 850 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR1660CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1660CTG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MUR1660CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1660CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR1660CT-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MUR1660CTG vs MUR1660CT-BP |
MUR1660CT | Yangzhou Yangjie Electronics Co Ltd | $0.2666 | Rectifier Diode, 8A, 600V V(RRM) | MUR1660CTG vs MUR1660CT |