Part Details for MUR440 by Diotec Semiconductor AG
Overview of MUR440 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MUR440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MUR440CT-ND
|
DigiKey | DIODE GEN PURP 400V 4A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1350 In Stock |
|
$0.2141 / $0.6400 | Buy Now |
DISTI #
637-MUR440
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-201, 400V, 4A, 175C RoHS: Compliant | 2829 |
|
$0.2990 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - DO-201 - 400V - 4A - 50ns RoHS: Compliant | 0 |
|
$0.1883 / $0.2216 | Buy Now |
DISTI #
MUR440-DIO
|
TME | Diode: rectifying, THT, 400V, 4A, Ammo Pack, Ifsm: 100A, DO201, 50ns Min Qty: 1 | 565 |
|
$0.2920 / $0.7830 | Buy Now |
Part Details for MUR440
MUR440 CAD Models
MUR440 Part Data Attributes
|
MUR440
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MUR440
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR440
This table gives cross-reference parts and alternative options found for MUR440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR440-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR440 vs MUR440-HF-F |
MUR440RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR440 vs MUR440RLG |
MUR440 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR440 vs MUR440 |
MUR440 | Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR440 vs MUR440 |
MUR440-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR440 vs MUR440-HF-T |
MUR440RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR440 vs MUR440RL |