-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURA240T3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7178
|
Newark | Rectifier Diode, Single, 400 V, 2 A, 1.3 V, 65 Ns, 35 A Rohs Compliant: Yes |Onsemi MURA240T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1660 / $0.4610 | Buy Now |
DISTI #
29X6163
|
Newark | Rectifier, Fast, 2A, 400V, Do-214Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:65Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA240T3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
MURA240T3G
|
Avnet Americas | Diode Switching 300V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA240T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1209 | Buy Now |
DISTI #
47Y7178
|
Avnet Americas | Diode Switching 300V 2A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 47Y7178) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.2820 / $0.4620 | Buy Now |
DISTI #
70340503
|
RS | ON Semi MURA240T3G, SMT Fast Recovery Diode, 400V 2A, 65ns, 2-Pin DO-214AC | ON Semiconductor MURA240T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 | RFQ |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
MURA240T3G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1200 | Buy Now |
DISTI #
SMC-MURA240T3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2020+ Container: Cut Tape | 151 |
|
RFQ | |
DISTI #
MURA240T3G
|
Avnet Asia | Diode Switching 300V 2A 2-Pin SMA T/R (Alt: MURA240T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 5000 |
|
$0.1109 / $0.1241 | Buy Now |
DISTI #
MURA240T3G
|
Avnet Silica | Diode Switching 300V 2A 2-Pin SMA T/R (Alt: MURA240T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURA240T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA240T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 400 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURA240T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA240T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MURA240T3 | onsemi | Check for Price | 2A, 400V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | MURA240T3G vs MURA240T3 |