Part Details for MURT20060 by GeneSic Semiconductor Inc
Overview of MURT20060 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MURT20060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9786
|
Newark | Rect, Fast, Dual Comn Cthd, 200A, 600V, 3-Tower, Repetitive Peak Reverse Voltage:600V, Average Forward Current:200A, Forward Voltage Max:1.7V, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:Three Tower Rohs Compliant: Yes |Genesic Semiconductor MURT20060 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1700 / $94.7400 | Buy Now |
DISTI #
MURT20060GN-ND
|
DigiKey | DIODE MODULE GP 600V 100A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1325 | Buy Now |
DISTI #
905-MURT20060
|
Mouser Electronics | Diode Modules SI S-FST RECOV 3TWR 50-600V200A600P/424R RoHS: Compliant | 0 |
|
$87.1300 | Order Now |
|
NAC | 600V 200A Three Tower Silicon Rectifier Module - Super Fast Recovery (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$102.4500 / $112.3600 | Buy Now |
Part Details for MURT20060
MURT20060 CAD Models
MURT20060 Part Data Attributes
|
MURT20060
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURT20060
GeneSic Semiconductor Inc
600V 200A Silicon Super Fast Recovery Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |