Part Details for MUSBRA11131 by Amphenol Commercial
Overview of MUSBRA11131 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRA11131 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Standard Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSBRA11131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403289
|
RS | Rugged USB 2.0, Input Output Connector, IP67, Ri | Amphenol Commercial (Amphenol CS) MUSBRA11131 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 | RFQ |
DISTI #
AMLMUSBRA11131
|
Heilind Electronics | MUSBRA11131-GEN 2TYPE A RAE DU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMUSBRA11131
|
Interstate Connecting Components | MUSBRA11131-GEN 2TYPE A RAE DU | 0 |
|
Buy Now |