Part Details for MUSES02 by Nisshinbo Micro Devices
Overview of MUSES02 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MUSES02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-MUSES02-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 32 Weeks Container: Tube |
32 In Stock |
|
$35.3500 / $45.2000 | Buy Now |
DISTI #
513-MUSES02
|
Mouser Electronics | Audio Amplifiers Bipolar Input Dual Op Amp RoHS: Compliant | 406 |
|
$35.3400 / $45.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7900 / $81.5500 | Buy Now |
Part Details for MUSES02
MUSES02 CAD Models
MUSES02 Part Data Attributes
|
MUSES02
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
MUSES02
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 31622.7766 | |
Wideband | NO |