Part Details for MUSES8832E-TE1 by Nisshinbo Micro Devices
Overview of MUSES8832E-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSES8832E-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-MUSES8832E-TE1
|
Mouser Electronics | Audio Amplifiers RtoR High Qual Audio 2.7 to 14V 32mA 1kHz RoHS: Compliant | 0 |
|
$5.1100 | Order Now |