Part Details for MUSES8920E by Nisshinbo Micro Devices
Overview of MUSES8920E by Nisshinbo Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MUSES8920E
MUSES8920E CAD Models
MUSES8920E Part Data Attributes:
|
MUSES8920E
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
MUSES8920E
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Current-Max (IIO) | 0.00022 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.9 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 177827.9 | |
Width | 3.9 mm |