Part Details for MV-1522 by Altech Corporation
Overview of MV-1522 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV-1522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-1522-ND
|
DigiKey | PCB TERM5MMPIN 22PVERT10A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4662 | Buy Now |
DISTI #
845-MV-1522
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 22pl Vert 10A Grn RoHS: Compliant | 0 |
|
$6.9300 / $8.0500 | Order Now |
DISTI #
71227733
|
RS | PCB Terminal,5mm pin spacing,22 Pole, Vert,10A,300V, Grn | Altech Corp MV-1522 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4300 / $9.7700 | Buy Now |
DISTI #
10114744
|
TestEquity LLC | Altech MV-1522 Fixed PCB Block, 5.00mm Pin Spacing, 22 Poles, Vertical | 0 |
|
$9.5300 | Buy Now |
Part Details for MV-1522
MV-1522 CAD Models
MV-1522 Part Data Attributes
|
MV-1522
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-1522
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |