-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-153-ND
|
DigiKey | PCB TERM5MMPIN 3PVERT10A300VGRN Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
845-MV-153
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing RoHS: Compliant | 0 |
|
$0.7070 / $0.8150 | Order Now |
DISTI #
71227600
|
RS | PCB Terminal,5mm pin spacing,3 Pole, Vert,10A,300V, Grn | Altech Corp MV-153 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 539 Factory Stock |
|
$0.6650 / $0.8500 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCB5mmpinspacing Min Qty: 200 | 323 |
|
$0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 539 Factory Stock |
|
$0.6650 / $0.8500 | Buy Now |
DISTI #
10123076
|
TestEquity LLC | Altech MV-153 Fixed PCB Block, 5.00mm Pin Spacing, 3 Poles, Vertical | 0 |
|
$0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MV-153
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-153
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |