Part Details for MV-257-D by Altech Corporation
Overview of MV-257-D by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV-257-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-257-D-ND
|
DigiKey | PCB-TERM DOUBLEPIN 508PS 7P VERT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1815 | Buy Now |
DISTI #
845-MV-257-D
|
Mouser Electronics | Fixed Terminal Blocks PCB- Doublepin 5.08 RoHS: Compliant | 0 |
|
$2.5900 / $2.9700 | Order Now |
DISTI #
71976874
|
RS | PCB Terminal Block, Double Pin,5.08mm PS,7P, Vertical,24A.300V, Green | Altech Corp MV-257-D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now |
DISTI #
10118516
|
TestEquity LLC | Altech MV-257-D Fixed PCB Block, 5.08mm Pin Spacing, 7 Poles, Vertical | 0 |
|
$3.3600 | Buy Now |
Part Details for MV-257-D
MV-257-D CAD Models
MV-257-D Part Data Attributes:
|
MV-257-D
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-257-D
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |