Part Details for MV-301-27E by Ohmite Mfg Co
Overview of MV-301-27E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV-301-27E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1915
|
Newark | Heat Sink, 5.5°C/W, Aluminium, To-247/To-264, Thermal Resistance:5.5°C/W, Packages Cooled:To-247, To-264, External Width - Metric:55.8Mm, External Height - Metric:43.43Mm, External Length - Metric:27Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite MV-301-27E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $8.5600 | Buy Now |
DISTI #
41X8143
|
Newark | Heat Sink Rohs Compliant: Yes |Ohmite MV-301-27E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $10.0000 | Buy Now |
DISTI #
MV-301-27E-ND
|
DigiKey | HEATSINK W/CLIP - TO-247/TO-264 Min Qty: 100 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7567 | Buy Now |
DISTI #
588-MV-301-27E
|
Mouser Electronics | Heat Sinks HTSNK TO-247,TO-267 DEGREASED RoHS: Compliant | 0 |
|
$7.4400 / $8.7500 | Order Now |
DISTI #
70233485
|
RS | Heatsink, TO-247, TO-264, 5.5degC/W, 27 x 55.9 x 43.5mm, Spring Clip Mount | Ohmite MV-301-27E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7600 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 5.5°C/W Black Anodized RoHS: Compliant | 0 |
|
$7.9300 / $11.5600 | Buy Now |
DISTI #
MV-301-27E
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 27mm, raw Min Qty: 100 | 0 |
|
$7.7000 | RFQ |
DISTI #
MV-301-27E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1200 / $7.6600 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 5.5°C/W Black Anodized RoHS: Compliant | 0 |
|
$7.9300 / $11.5600 | Buy Now |