Part Details for MV-4613 by Altech Corporation
Overview of MV-4613 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG4613BRUZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
ADG4613BCPZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
LTM4613IV#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Price & Stock for MV-4613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-4613-ND
|
DigiKey | PCB TERM635MMPS 13PVERT25A300VGR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0054 | Buy Now |
DISTI #
845-MV-4613
|
Mouser Electronics | Fixed Terminal Blocks PCB6.35mm 13pl Vert. 25A Grn RoHS: Compliant | 0 |
|
$7.1900 / $8.0000 | Order Now |
DISTI #
71227428
|
RS | PCB Terminal,6.35mm PS,13 Pole, Vert.,25A,300V, Green | Altech Corp MV-4613 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8900 / $7.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0800 / $9.2400 | Buy Now |
DISTI #
10108034
|
TestEquity LLC | Altech MV-4613 Fixed PCB Block, 6.35mm/ 12.7mm Pin Spacing, 13 Poles, Vertical | 0 |
|
$9.0100 | Buy Now |
Part Details for MV-4613
MV-4613 CAD Models
MV-4613 Part Data Attributes
|
MV-4613
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-4613
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |