Part Details for MV-495 by Altech Corporation
Overview of MV-495 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV-495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-495-ND
|
DigiKey | PCB TERM952MMPS 5PVERT25A300VGRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3997 | Buy Now |
DISTI #
845-MV-495
|
Mouser Electronics | Fixed Terminal Blocks PCB9.52mm RoHS: Compliant | 0 |
|
$2.6900 / $3.2400 | Order Now |
DISTI #
71232528
|
RS | PCB Terminal,9.52mm PS,5 Pole, Vert.,25A,300V, Green | Altech Corp MV-495 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$2.4200 / $3.6800 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCB9.52mm Min Qty: 100 | 90 |
|
$3.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 150 Factory Stock |
|
$2.4200 / $3.6800 | Buy Now |
DISTI #
10120330
|
TestEquity LLC | Altech MV-495 Fixed PCB Block, 9.52 mm Pin Spacing, 5 Poles, Vertical | 0 |
|
$3.5900 | Buy Now |
Part Details for MV-495
MV-495 CAD Models
MV-495 Part Data Attributes:
|
MV-495
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-495
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |