Part Details for MV10-38R/SX by 3M Interconnect
Overview of MV10-38R/SX by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MV10-38R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6118
|
Newark | Terminal, Ring Tongue, 3/8", Crimp, Yellow, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |3M MV10-38R/SX Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$73.2500 | Buy Now |
DISTI #
517-MV10-38R/SX
|
Mouser Electronics | Terminals MV10-38R/SX RNG VNYL INSBT 13-38S-WP RoHS: Compliant | 9 |
|
$0.9480 / $2.0600 | Buy Now |
Part Details for MV10-38R/SX
MV10-38R/SX CAD Models
MV10-38R/SX Part Data Attributes
|
MV10-38R/SX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MV10-38R/SX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL |