There are no models available for this part yet.
Overview of MV10-516R/SK by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV1010AEZ-R7 | Analog Devices | 13/15GHz GaAs D/C | |
ADMV1013-EVALZ | Analog Devices | EVAL BOARD | |
ADMV1010AEZ | Analog Devices | 13/15GHz GaAs D/C |
Price & Stock for MV10-516R/SK by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk RoHS: Compliant |
15 In Stock |
|
$0.4090 / $0.6370 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk RoHS: Compliant |
15 In Stock |
|
$0.4090 / $0.6370 | Buy Now |