There are no models available for this part yet.
Overview of MV14-516R/SX by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87690-516RLF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 | |
9516R0E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right Polarizing, key 'c'. | |
951-6R0C-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 6 Position, Right Polarizing c. |
Price & Stock for MV14-516R/SX by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W6128
|
Newark | Terminal, Ring Tongue, 5/16", Crimp, Blue, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |3M MV14-516R/SX RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$123.1400 | Buy Now | |
DISTI #
7000133412
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Carton - Bulk (Alt: 7000133412) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-MV14-516R/SX
|
Mouser Electronics | Terminals RING VINYL INS BTL 12-56S-WP RoHS: Compliant | 0 |
|
$0.7780 / $1.7300 | Order Now |
CAD Models for MV14-516R/SX by 3M Interconnect
Part Data Attributes for MV14-516R/SX by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
3M
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
14 AWG
|