There are no models available for this part yet.
Overview of MV1510-5-H-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MV1510-5-H-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MV1510-5-H-L-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 10 POLE, T Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4541 | Buy Now | |
DISTI #
845-MV1510-5-H-L
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 10 Pole, Top wire, green | 0 |
|
$3.0600 / $4.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $4.8200 | Buy Now |