Part Details for MV18-14R/SX by 3M Interconnect
Overview of MV18-14R/SX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV18-14R/SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6136
|
Newark | Terminal, Ring Tongue, 1/4", Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |3M MV18-14R/SX Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$123.1400 | Buy Now |
DISTI #
517-MV18-14R/SX
|
Mouser Electronics | Terminals RING VINYL INS BTL 11-14S-WP RoHS: Compliant | 0 |
|
$0.8750 / $1.8000 | Order Now |
DISTI #
MMM7000133317
|
Heilind Electronics | 7000133317 80611458789 RING, VINYL INSULATED BOTTLE | Americas - 0 in Stock |
|
$0.9969 / $1.2760 | Buy Now |
Part Details for MV18-14R/SX
MV18-14R/SX CAD Models
MV18-14R/SX Part Data Attributes:
|
MV18-14R/SX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MV18-14R/SX
3M Interconnect
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL |