Part Details for MV5454A by Everlight Electronics Co Ltd
Results Overview of MV5454A by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV5454A Information
MV5454A by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MV5454A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV5454A
|
Avnet Americas | LED Uni-Color Green 562nm 2-Pin T-1 3/4 - Bulk (Alt: MV5454A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0627 | Buy Now |
|
Bristol Electronics | 509 |
|
RFQ |
Part Details for MV5454A
MV5454A CAD Models
MV5454A Part Data Attributes
|
MV5454A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5454A
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Diffused Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV5454A
This table gives cross-reference parts and alternative options found for MV5454A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5454A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3517-OPTION-100 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | MV5454A vs HLMP-3517-OPTION-100 |
HLMP-3517-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV5454A vs HLMP-3517-S02 |
MV34509.MP8B | Quality Technologies Corp | Check for Price | Single Color LED Array, Green, T-1 3/4, 5mm, | MV5454A vs MV34509.MP8B |
HLMP-0580 | Hewlett Packard Co | Check for Price | Single Color LED, Green | MV5454A vs HLMP-0580 |
HLMP-3950-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 4.825mm | MV5454A vs HLMP-3950-S02 |
HLMP-3517-OPTION-010 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV5454A vs HLMP-3517-OPTION-010 |
HLMP-3519-S02 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV5454A vs HLMP-3519-S02 |
HLMP-3590-OPTION-010 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | MV5454A vs HLMP-3590-OPTION-010 |
HLMP-3517-OPTION-010 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV5454A vs HLMP-3517-OPTION-010 |
HLMP-3950-OPTION-100 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, T-1 3/4, 5mm | MV5454A vs HLMP-3950-OPTION-100 |