Part Details for MVA-FIAM9H by Vicor Corporation
Overview of MVA-FIAM9H by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MVA-FIAM9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-MVA-FIAM9H-ND
|
DigiKey | MIL INTEGATED UNIT, M-FIAM9H Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$970.7500 | Buy Now |
DISTI #
MVA-FIAM9H
|
Avnet Americas | Input Attenuator Module 28V 27.77V Chassis Mount 9-Pin - Boxed Product (Development Kits) (Alt: MVA-FIAM9H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$703.5800 / $970.7500 | Buy Now |
DISTI #
492-MVA-FIAM9H
|
Mouser Electronics | Power Line Filters INTEGATED UNIT M9H RoHS: Not Compliant | 0 |
|
$771.1000 / $970.7500 | Order Now |
Part Details for MVA-FIAM9H
MVA-FIAM9H CAD Models
MVA-FIAM9H Part Data Attributes
|
MVA-FIAM9H
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MVA-FIAM9H
Vicor Corporation
DC-DC Unregulated Power Supply Module, 1 Output, 500W, Hybrid, MODULE-29
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.60.18 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XXMA-P29 | |
Length | 119.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | NO | |
Width | 92 mm |