MVAB120-12
Description: AC-DC Regulated Power Supply Module, 120W,

Overview of MVAB120-12 by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MVAB120-12 by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003635914
Sager Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A 0
Buy Now

CAD Models for MVAB120-12 by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVAB120-12 by Murata Power Solutions

MVAB120-12
Murata Power Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, CSA, UL
Efficiency (Main Output)
88%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Length
101.6 mm
Line Regulation-Max
2%
Load Regulation-Max
2%
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Current-Max
10 A
Output Voltage-Nom
12 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
120 W
Width
50.8 mm
Want to compare parts?
  1. MVAB120-12
    Murata Power Solutions
    AC-DC Regulated Power Supply Module, 120W,
    VS

Related Parts for MVAB120-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVAB120-12 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVAB120-12 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of MVAB120-12 would you like to use for your alert(s)?
  • Please alert me when MVAB120-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVAB120-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVAB120-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVAB120-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVAB120-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVAB120-12 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: