Part Details for MVAC250-12F by Murata Manufacturing Co Ltd
Overview of MVAC250-12F by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MVAC250-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MVAC250-12F-ND
|
DigiKey | AC-DC Regulated Power Supply, 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$201.2500 / $218.3800 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$172.2000 / $201.4500 | Buy Now | |
DISTI #
31227563
|
Verical | AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1542 | Americas - 27 |
|
$9.5910 | Buy Now |
DISTI #
69183037
|
Verical | AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$185.4500 / $193.1900 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
MVAC250-12F
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 20.8A 170W 22-Pin (Alt: MVAC250-12F) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MVAC250-12F
MVAC250-12F CAD Models
MVAC250-12F Part Data Attributes:
|
MVAC250-12F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MVAC250-12F
Murata Manufacturing Co Ltd
AC-DC Regulated Power Supply Module, 1 Output, 249.6W, Hybrid, PACKAGE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ALSO REQUIRE 127V TO 300V DC VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X22 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 249.6 W | |
Trim/Adjustable Output | NO |