Part Details for MVAC400-12AF by Murata Power Solutions
Overview of MVAC400-12AF by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVAC400-12AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1797
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 33.3A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 250Lfm, Power Rating (Convection Cooling):250W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Murata Power Solutions MVAC400-12AF Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6100 | Buy Now |
DISTI #
811-2721-ND
|
DigiKey | AC/DC CONVERTER 2X12V 5V 250W Min Qty: 1 Lead time: 54 Weeks Container: Box |
561 In Stock |
|
$180.7792 / $205.2300 | Buy Now |
DISTI #
MVAC400-12AF
|
TME | Power supply: switched-mode, open Min Qty: 18 | 0 |
|
$192.0300 | RFQ |
DISTI #
000000000003663021
|
Sager | Switching Power Supplies 400W, 12V 33.3A Min Qty: 1 | 100 |
|
$168.1100 / $201.1900 | Buy Now |
DISTI #
2432640
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$230.0091 / $237.4344 | Buy Now |
DISTI #
2432640
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$202.0759 | Buy Now |