Part Details for MVD-2530 by Altech Corporation
Overview of MVD-2530 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVD-2530-ND
|
DigiKey | PCBTERMVERTDBLDECK508MMPS 60POFF Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6000 | Buy Now |
DISTI #
845-MVD-2530
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDbl Dk 5.08mm 60pl Offset 16A Grn RoHS: Compliant | 0 |
|
$27.2800 / $29.0200 | Order Now |
DISTI #
71976895
|
RS | PCB Terminal Block, Vertical, Dbl, Deck,5.08mm PS 60Pole, Offset,16A,300V, Greeneen | Altech Corp MVD-2530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5300 / $30.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9800 / $34.4000 | Buy Now |
DISTI #
10106205
|
TestEquity LLC | Altech MVD-2530 PCBTerm,Vert,Dbl,Deck,5.08mmPS 60Pole,Offset,16A,300V,Green | 0 |
|
$37.5800 | Buy Now |
Part Details for MVD-2530
MVD-2530 CAD Models
MVD-2530 Part Data Attributes
|
MVD-2530
Altech Corporation
Buy Now
|
Compare Parts:
MVD-2530
Altech Corporation
|
Samacsys Manufacturer | Altech |