Part Details for MVD-256 by Altech Corporation
Overview of MVD-256 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVD-256-ND
|
DigiKey | PCBTERMVERTDBLDECK508MMPS 12POFF Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2701 | Buy Now |
DISTI #
845-MVD-256
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDblDk 5.08mm RoHS: Compliant | 0 |
|
$5.3900 / $6.2000 | Order Now |
DISTI #
70078296
|
RS | Terminal Block, 30 to 14 AWG, 12, Vertical-Double Level, 15, 300 V, Screw Cage | Altech Corp MVD-256 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $6.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 154 Factory Stock |
|
$5.0300 / $7.6400 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks PCBVertDblDk 5.08mm Min Qty: 100 | 92 |
|
$6.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 154 Factory Stock |
|
$5.0300 / $7.6400 | Buy Now |
DISTI #
10119653
|
TestEquity LLC | Altech MVD-256 Fixed PCB Block, 5.08mm Pin Spacing, 12 Poles, Vertical-Double Level | 0 |
|
$7.4700 | Buy Now |
Part Details for MVD-256
MVD-256 CAD Models
MVD-256 Part Data Attributes:
|
MVD-256
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVD-256
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |