Part Details for MVD-257 by Altech Corporation
Overview of MVD-257 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD-257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVD-257-ND
|
DigiKey | PCBTERMVERTDBLDECK508MMPS 14POFF Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3366 | Buy Now |
DISTI #
845-MVD-257
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDblDk 5.08mm RoHS: Compliant | 0 |
|
$6.3900 / $7.0800 | Order Now |
DISTI #
70078297
|
RS | Terminal Block, 30 to 14 AWG, 14, Vertical-Double Level, 15, 300 V, Screw Cage | Altech Corp MVD-257 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 / $7.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$5.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8800 / $8.9400 | Buy Now |
DISTI #
10119654
|
TestEquity LLC | Altech MVD-257 Fixed PCB Block, 5.08mm Pin Spacing, 14 Poles, Vertical-Double Level | 0 |
|
$8.7400 | Buy Now |
Part Details for MVD-257
MVD-257 CAD Models
MVD-257 Part Data Attributes
|
MVD-257
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVD-257
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |