Part Details for MVDB-2510 by Altech Corporation
Overview of MVDB-2510 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MVDB-2510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVDB-2510-ND
|
DigiKey | PCB TERMDBL LVL1016MMPS VERT 20P Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9590 | Buy Now |
DISTI #
845-MVDB-2510
|
Mouser Electronics | Fixed Terminal Blocks PCBDblLvl 10.16mm Vert 20pl 15AGrn RoHS: Compliant | 0 |
|
$11.6400 / $12.9500 | Order Now |
DISTI #
71227843
|
RS | PCB Term, Dbl Lvl,10.16mm, PS, Vert, 20pole, 15A,300V, Grn | Altech Corp MVDB-2510 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1500 / $11.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$9.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6900 / $11.9800 | Buy Now |
DISTI #
10112343
|
TestEquity LLC | Altech MVDB-2510 Fixed PCB Block, 10.16 mm Pin Spacing, 20 Poles, Vertical-Double Level | 0 |
|
$14.0200 | Buy Now |
Part Details for MVDB-2510
MVDB-2510 CAD Models
MVDB-2510 Part Data Attributes:
|
MVDB-2510
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVDB-2510
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |