There are no models available for this part yet.
Overview of MVDK-2515 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-.5-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for MVDK-2515 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVDK-2515-ND
|
DigiKey | PCB TERMVERTDBL LVL508MMPS 30PNO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2130 | Buy Now | |
DISTI #
845-MVDK-2515
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDblLvl 5.08mm 30pl Nooffset 15A RoHS: Compliant | 0 |
|
$14.2100 | Order Now | |
DISTI #
71228083
|
RS | PCB Term, Vert, Dbl Lvl,5.08mmPS,30pole, No offset, 15A,300V | Altech Corp MVDK-2515 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4400 / $15.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$12.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $17.4400 | Buy Now | ||
DISTI #
10113841
|
TestEquity LLC | Altech MVDK-2515 Fixed PCB Block, 5.08mm Pin Spacing, 30 Poles, Vertical-Double Level | 0 |
|
$19.0600 | Buy Now |
CAD Models for MVDK-2515 by Altech Corporation
Part Data Attributes for MVDK-2515 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
2
|
Number of Rows
|
2
|
Number of Ways
|
30
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|