Part Details for MVDK-2516 by Altech Corporation
Overview of MVDK-2516 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for MVDK-2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVDK-2516-ND
|
DigiKey | PCB TERMVERTDBL LVL508MMPS 32PNO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2378 | Buy Now |
DISTI #
845-MVDK-2516
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDblLvl 5.08mm 32pl Nooffset 15A | 0 |
|
$14.2300 | Order Now |
DISTI #
71228084
|
RS | PCB Term, Vert, Dbl Lvl,5.08mmPS,32pole, No offset, 15A,300V | Altech Corp MVDK-2516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2100 / $16.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$13.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2400 / $20.2300 | Buy Now |
DISTI #
10113842
|
TestEquity LLC | Altech MVDK-2516 Fixed PCB Block, 5.08mm Pin Spacing, 32 Poles, Vertical-Double Level | 0 |
|
$20.2300 | Buy Now |
Part Details for MVDK-2516
MVDK-2516 CAD Models
MVDK-2516 Part Data Attributes
|
MVDK-2516
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVDK-2516
Altech Corporation
Terminal Blocks PCBVertDblLvl 5.08mm 32pl Nooffset 15A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 32 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |