Part Details for MVDK-257 by Altech Corporation
Overview of MVDK-257 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MVDK-257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVDK-257-ND
|
DigiKey | PCB TERMVERTDBL LVL508MMPS 14PNO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4013 | Buy Now |
DISTI #
845-MVDK-257
|
Mouser Electronics | Fixed Terminal Blocks PCBVertDblLvl 5.08mm RoHS: Compliant | 0 |
|
$6.9200 / $7.4000 | Order Now |
DISTI #
71228075
|
RS | PCB Term, Vert, Dbl Lvl,5.08mmPS,14pole, No offset, 15A,300V | Altech Corp MVDK-257 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 / $7.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9400 / $9.0200 | Buy Now |
DISTI #
10118526
|
TestEquity LLC | Altech MVDK-257 Fixed PCB Block, 5.08mm Pin Spacing, 14 Poles, Vertical-Double Level | 0 |
|
$8.8100 | Buy Now |
Part Details for MVDK-257
MVDK-257 CAD Models
MVDK-257 Part Data Attributes:
|
MVDK-257
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVDK-257
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 2 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |