Part Details for MVE-2516 by Altech Corporation
Overview of MVE-2516 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MVE-2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVE-2516-ND
|
DigiKey | PCB TERM 5MMPS 16PVERT15A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2744 | Buy Now |
DISTI #
845-MVE-2516
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 16pl Vert. 15AGrn RoHS: Compliant | 0 |
|
$3.6500 / $4.2700 | Order Now |
DISTI #
71232450
|
RS | PCB Terminal, 5mm PS,16 Pole, Vert.,15A,300V, Green | Altech Corp MVE-2516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $3.6600 | Buy Now |
DISTI #
10114141
|
TestEquity LLC | Altech MVE-2516 Fixed PCB Block, 5.00mm Pin Spacing, 16 Poles, Vertical | 0 |
|
$4.4200 | Buy Now |
Part Details for MVE-2516
MVE-2516 CAD Models
MVE-2516 Part Data Attributes:
|
MVE-2516
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVE-2516
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |