Part Details for MVE-2715 by Altech Corporation
Overview of MVE-2715 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-155L | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for MVE-2715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVE-2715-ND
|
DigiKey | PCB TERM 75MMPS 15PVERT15A300VGR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0424 | Buy Now |
DISTI #
845-MVE-2715
|
Mouser Electronics | Fixed Terminal Blocks PCB7.5mm RoHS: Compliant | 0 |
|
$5.4200 / $6.0400 | Order Now |
DISTI #
71227425
|
RS | PCB Terminal, 7.5mm PS,15 Pole, Vert.,15A,300V, Green | Altech Corp MVE-2715 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4400 / $5.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $6.9700 | Buy Now |
DISTI #
10114152
|
TestEquity LLC | Altech MVE-2715 Fixed PCB Block, 7.50mm Pin Spacing, 15 Poles, Vertical | 0 |
|
$6.8000 | Buy Now |
Part Details for MVE-2715
MVE-2715 CAD Models
MVE-2715 Part Data Attributes
|
MVE-2715
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MVE-2715
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |