There are no models available for this part yet.
Overview of MVE113-7,5-V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MVE113-7,5-V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MVE113-7,5-V-ND
|
DigiKey | PCB TERM BLK, 7.50MM, 3 POLE, FR Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8181 | Buy Now | |
DISTI #
845-MVE113-75-V
|
Mouser Electronics | Altech PCB Term Blk, 7.50mm, 3 Pole, Front wire, green | 0 |
|
$0.4680 / $0.6840 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.4620 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4715 / $0.6120 | Buy Now |