There are no models available for this part yet.
Overview of MVEB-255 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MVEB-255 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MVEB-255-ND
|
DigiKey | PCB TERM 10MMPS 5P VERT 15A300VG Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5150 | Buy Now | |
DISTI #
845-MVEB-255
|
Mouser Electronics | Fixed Terminal Blocks PCB10mm RoHS: Compliant | 0 |
|
$1.2000 / $1.4300 | Order Now | |
DISTI #
71227404
|
RS | PCB Terminal, 10mm PS,5 pole, Vert., 15A,300V, Green | Altech Corp MVEB-255 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.9620 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.2750 | Buy Now | ||
DISTI #
10118545
|
TestEquity LLC | Altech MVEB-255 Fixed PCB Block, 10.00 mm Pin Spacing, 5 Poles, Vertical | 0 |
|
$1.4400 | Buy Now |
CAD Models for MVEB-255 by Altech Corporation
Part Data Attributes for MVEB-255 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
15 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|