Part Details for MVI10-250DFK by 3M Interconnect
Overview of MVI10-250DFK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVI10-250DFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920040-06-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
223 In Stock |
|
$0.4747 / $1.1400 | Buy Now |
DISTI #
7000132452
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.38mm Tin Case - Bulk (Alt: 7000132452) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MVI10-250DFK
|
Mouser Electronics | Terminals D-82-1101K 73FI-250-32-P 88889 RoHS: Compliant | 0 |
|
$0.4300 / $0.8700 | Order Now |
DISTI #
MMM7000132452
|
Heilind Electronics | 7000132452 80610531362 D-82-1101K 73FI-250-32-P 88889 | Americas - 0 in Stock |
|
$0.4866 / $0.5272 | Buy Now |
|
Quest Components | CONN INSUL FEMALE 12-10AWG .250'' | 396 |
|
$0.6240 / $1.5600 | Buy Now |
|
Quest Components | CONN INSUL FEMALE 12-10AWG .250'' | 76 |
|
$0.5616 / $0.9360 | Buy Now |