Part Details for MVI10-250DFX by 3M
Overview of MVI10-250DFX by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVI10-250DFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 24.13mm RoHS: Compliant |
350 In Stock |
|
$1.0300 / $1.5000 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG F 24.13mm RoHS: Compliant |
350 In Stock |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for MVI10-250DFX
MVI10-250DFX CAD Models
MVI10-250DFX Part Data Attributes
|
MVI10-250DFX
3M
Buy Now
|
Compare Parts:
MVI10-250DFX
3M
|
Samacsys Manufacturer | 3M |