Part Details for MVI10-250DFX by 3M Interconnect
Overview of MVI10-250DFX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVI10-250DFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6087
|
Newark | Terminal, Female Disconnect, 0.25", Crimp, Yellow, Product Range:Scotchlok Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |3M MVI10-250DFX RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$66.4700 / $85.2800 | Buy Now |
DISTI #
517-MVI10-250DFX
|
Mouser Electronics | Terminals F/M DSCNCT VNYL BTL 73FI-250-32-P RoHS: Compliant | 0 |
|
$1.0500 / $2.5400 | Order Now |
DISTI #
51642501
|
Verical | Quick Disconnect Terminal 10-12AWG F 24.13mm Min Qty: 50 Package Multiple: 50 Date Code: 1711 | Americas - 200 |
|
$1.4430 / $1.9500 | Buy Now |