Part Details for MVLT40-3201 by EOS POWER INDIA Pvt
Overview of MVLT40-3201 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
ADV3201-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for MVLT40-3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical RoHS: Compliant | 0 |
|
$56.2000 / $153.9200 | Buy Now |
DISTI #
000000000006403282
|
Sager | POWER SUPPLY,LFMVLT40-3201 Min Qty: 1 | 0 |
|
$67.9100 / $135.8200 | Buy Now |