Part Details for MVPS1000-1012 by Bel Fuse
Overview of MVPS1000-1012 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVPS1000-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVPS1000-1012
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 41.67A 1000W Chassis Mount - Bulk (Alt: MVPS1000-1012) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Container: Bulk | 0 |
|
$306.0816 / $382.6020 | Buy Now |
DISTI #
MVPS1000-1012
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 41.67A 1000W Chassis Mount - Bulk (Alt: MVPS1000-1012) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Container: Bulk | 0 |
|
$306.0816 / $382.6020 | Buy Now |