Part Details for MVPS1000-1030-R by Bel Fuse
Overview of MVPS1000-1030-R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVPS1000-1030-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVPS1000-1030-R
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 33.33A 1000W Chassis Mount - Bulk (Alt: MVPS1000-1030-R) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Container: Bulk | 0 |
|
$308.6112 / $385.7640 | Buy Now |