Part Details for MVPS600-1S48 by EOS POWER INDIA Pvt
Overview of MVPS600-1S48 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVPS600-1S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-MVPS600-1S48-ND
|
DigiKey | AC/DC CONVERTER 48V 420W Min Qty: 16 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.9694 | Buy Now |
DISTI #
73552427
|
RS | Power Supply, AC-DC, 600W, 48V, Medical, U-Channel+Slotted, MVPS600 Series | EOS Power MVPS600-1S48 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$284.5500 / $305.9700 | RFQ |
|
Onlinecomponents.com | DC Power Supply - Medical - 600W - 48V@8.75A - U-Channel/Slotted Cover - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" RoHS: Compliant | 0 |
|
$258.0700 / $706.8600 | Buy Now |