Part Details for MVPS600-1S58 by Bel Fuse
Overview of MVPS600-1S58 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MVPS600-1S58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVPS600-1S58
|
Avnet Americas | AC/DC Power Supply 1-OUT 58V 7.25A 600W Chassis Mount - Bulk (Alt: MVPS600-1S58) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$246.3912 | Buy Now |