Part Details for MVPS800-1S12-R by Bel Fuse
Overview of MVPS800-1S12-R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVPS800-1S12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MVPS800-1S12-R
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 31.25A 800W Chassis Mount - Bulk (Alt: MVPS800-1S12-R) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$266.8728 / $333.5910 | Buy Now |
DISTI #
MVPS800-1S12-R
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 31.25A 800W Chassis Mount - Bulk (Alt: MVPS800-1S12-R) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$266.8728 / $333.5910 | Buy Now |